| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53BCV00100 |
| SKU: | DCHACT20JH53BC V001 |
ACT20JH53BC V001
| Heilind Number: | DCHACT20JH53BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, making it perfect for a wide range of applications. With 53 positions and a durable composite shell, it ensures reliable power transmission in even the harshest environments. The Cadmium Olive Drab shell plating and Triple Start Threaded mating type guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for demanding industrial and aerospace settings. Upgrade your equipment with this essential component, designed for optimal performance and longevity.

