ACT20JH53HA V001

Heilind Number:DCHACT20JH53HA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53HA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53HA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53HAV00100
SKU:DCHACT20JH53HA V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and Cadmium Olive Drab plating for optimal durability and corrosion resistance. With a shell size of 23 and pin contact type, it ensures reliable power transmission. Offering 53 positions and triple start threaded mating, it guarantees secure and efficient connectivity. Its impressive voltage ratings of 600V AC, 850V DC, and 1800Vrms make it suitable for a wide range of industrial and aerospace environments. Operating seamlessly in extreme temperatures from -65 to 200°C (-85 to 392°F), it's the perfect choice for demanding applications where reliability is paramount. Upgrade to this Standard Circular Connector for superior performance and peace of mind.