| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53HBV00100 |
| SKU: | DCHACT20JH53HB V001 |
ACT20JH53HB V001
| Heilind Number: | DCHACT20JH53HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors SQUARE FLANGE RECEPTACLE. This high-performance connector is designed for demanding industrial applications, offering a secure amperage of 7.5 A and a durable composite shell. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Featuring 53 contact positions and a shell size of 23, it guarantees robust connectivity. The meticulously plated Cadmium Olive Drab shell provides enhanced corrosion resistance, making it suitable for harsh environments. With an operating temperature range of -65 to 200 °C (-85 to 392 °F) and a Triple Start Threaded mating type, this connector is a dependable solution for your circular connector needs.

