| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53HCV00100 |
| SKU: | DCHACT20JH53HC V001 |
ACT20JH53HC V001
| Heilind Number: | DCHACT20JH53HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding connectivity needs. This Square Flange Receptacle boasts a rugged shell made of composite material, ensuring durability in harsh environments. With a shell size of 23 and 53 pin contacts, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, this connector is suitable for a wide range of applications. Featuring Cadmium Olive Drab shell plating and Triple Start Threaded mating, it guarantees excellent conductivity and ease of installation. Trust in this connector for your critical power and signal transmission requirements.

