ACT20JH53HD V001

Heilind Number:DCHACT20JH53HD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53HD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53HDV00100
SKU:DCHACT20JH53HD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged shell made of Composite material, ensuring durability in extreme environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with an amperage of 7.5A, it offers reliable power transmission. Featuring a shell size of 23 and 53 Pin contact positions, it's perfect for complex electronic systems. The Cadmium Olive Drab shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Upgrade to our Square Flange Receptacle and experience uncompromising quality in your connections.