ACT20JH53JB V001

Heilind Number:DCHACT20JH53JB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53JB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53JB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53JBV00100
SKU:DCHACT20JH53JB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell made of composite material, ensuring reliability in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it guarantees efficient power transmission. Featuring 53 socket contacts with Cadmium Olive Drab plating, it offers secure and stable connections. Its square flange shell type, along with a triple start threaded mating type, facilitates easy installation. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various industrial and aerospace applications. Trust in its quality and performance, as it meets the stringent standards of Standard Circular Connectors. Elevate your connectivity with this essential component.