| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53JCV00100 |
| SKU: | DCHACT20JH53JC V001 |
ACT20JH53JC V001
| Heilind Number: | DCHACT20JH53JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type, offering a secure and reliable connection for industrial applications. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The durable composite material and Cadmium Olive Drab shell plating make it resistant to harsh environments, while its 53 positions and shell size of 23 cater to a wide range of connectivity needs. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Square Flange Receptacle is a versatile and essential component for your connector setup.

