| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53JNV00100 |
| SKU: | DCHACT20JH53JN V001 |
ACT20JH53JN V001
| Heilind Number: | DCHACT20JH53JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this connector features a robust composite shell and Cadmium Olive Drab plating, ensuring reliable connectivity in harsh environments. With a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it's ideal for power and signal transmission. The 53 socket contacts, paired with a Triple Start Threaded mating type, enable secure and efficient connections. Operating flawlessly in temperatures from -65 to 200°C (-85 to 392°F), it's a versatile solution for various applications, guaranteeing quality and reliability in every use.

