ACT20JH53PB V001

Heilind Number:DCHACT20JH53PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH53PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH53PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH53PBV00100
SKU:DCHACT20JH53PB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. Featuring 53 pin positions and a 7.5 A amperage rating, it delivers ample power for demanding tasks. Its Square Flange mount type and Triple Start Threaded mating type offer secure installation, while its wide voltage range of 600 V AC, 850 V DC, and 1800 Vrms ensures compatibility with various systems. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect choice for aerospace, military, and industrial applications, providing exceptional performance and quality for your connectivity needs.