| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53SAV00100 |
| SKU: | DCHACT20JH53SA V001 |
ACT20JH53SA V001
| Heilind Number: | DCHACT20JH53SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable composite shell, ensuring reliability in even the harshest environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a current rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. Featuring a shell size of 23 and 53 socket contact positions, it is perfect for demanding connectivity needs. The shell is plated with Cadmium Olive Drab for enhanced corrosion resistance, and the mating type is Triple Start Threaded for a secure connection. Trust in this connector for your critical power and signal transmission requirements.

