| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53SCV00100 |
| SKU: | DCHACT20JH53SC V001 |
ACT20JH53SC V001
| Heilind Number: | DCHACT20JH53SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. With a high amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, this connector is designed for optimal performance in various applications. The durable composite shell, featuring Cadmium Olive Drab plating, ensures reliability in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Mating via Triple Start Threaded coupling and with 53 socket contacts, it provides a robust and versatile connection option for your industrial or aerospace projects, meeting stringent quality standards for performance and durability.

