| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53SEV00100 |
| SKU: | DCHACT20JH53SE V001 |
ACT20JH53SE V001
| Heilind Number: | DCHACT20JH53SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this essential component features a durable shell material and Cadmium Olive Drab plating for reliable conductivity. With a voltage rating of 600 V AC and 850 V DC, it ensures safe and efficient power transmission in demanding environments. The 53 socket contacts, operating in a wide temperature range from -65 to 200°C, guarantee secure connections in extreme conditions. Perfect for industrial applications, this connector is a vital link in your electronic systems, offering high amperage capabilities and easy installation with its square flange mount type. Trust in its quality and compatibility for seamless integration into your setup.

