| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH53SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH53SNV00100 |
| SKU: | DCHACT20JH53SN V001 |
ACT20JH53SN V001
| Heilind Number: | DCHACT20JH53SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH53SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact, with a shell size 23 design, is engineered for demanding environments. Featuring a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The cadmium olive drab shell plating provides corrosion resistance, while the composite shell material enhances durability. With 53 positions and a triple start threaded mating type, it guarantees secure connections. Operating smoothly in temperature ranges from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various industries. Upgrade your connectivity with this Standard Circular Connector.

