| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55ACV00100 |
| SKU: | DCHACT20JH55AC V001 |
ACT20JH55AC V001
| Heilind Number: | DCHACT20JH55AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a shell size of 23 with 55 positions, ensuring seamless power transmission. Its composite shell and Cadmium Olive Drab plating guarantee durability in harsh environments. With a 7.5A and 600V AC/850V DC rating, and an operating temperature range of -65 to 200°C (-85 to 392°F), it's ideal for a variety of applications. The Triple Start Threaded mating type ensures secure connections, making it a vital component in your connectivity solutions.

