| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55ADV00100 |
| SKU: | DCHACT20JH55AD V001 |
ACT20JH55AD V001
| Heilind Number: | DCHACT20JH55AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a rugged shell size 23 construction, this high-performance connector is designed to handle demanding environments, offering a secure and reliable connection. Operating at amperages up to 7.5A and voltages of 600V AC/ 850V DC/ 1800Vrms, it ensures efficient power transmission. Featuring a triple start threaded mating type, it guarantees a secure fit, while its cadmium olive drab shell plating provides durability. With 55 positions and a wide operating temperature range of -65 to 200°C, this connector is suitable for a variety of applications. Upgrade to the SQUARE FLANGE RECEPTACLE for seamless connectivity in critical systems.

