| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55AEV00100 |
| SKU: | DCHACT20JH55AE V001 |
ACT20JH55AE V001
| Heilind Number: | DCHACT20JH55AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for uncompromising performance, this connector features a robust shell size 23 construction with a triple start threaded mating type, ensuring secure connections in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it meets the most stringent power requirements. The Cadmium Olive Drab shell plating and composite shell material guarantee durability and corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of applications. Perfect for industrial and aerospace use, this connector is a reliable solution for your connectivity needs.

