ACT20JH55BB V001

Heilind Number:DCHACT20JH55BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55BBV00100
SKU:DCHACT20JH55BB V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a secure and durable solution for your electrical needs. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of composite material, guarantees resilience in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 55 positions with a Triple Start Threaded mating type, this connector is essential for various industrial applications. Its Cadmium Olive Drab shell plating provides corrosion resistance, while the square flange design allows for easy installation. Trust in this Standard Circular Connector for seamless connectivity in demanding settings.