| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55BCV00100 |
| SKU: | DCHACT20JH55BC V001 |
ACT20JH55BC V001
| Heilind Number: | DCHACT20JH55BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 7.5 A amperage and is crafted for durability with a composite shell material. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission even in demanding environments. The square flange mount type and triple start threaded mating type guarantee secure and efficient connections, while the Cadmium Olive Drab shell plating enhances longevity. Operating smoothly in a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is suitable for a variety of applications. With 55 positions and a standard circular design, it is an essential component for your connectivity needs.

