| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55BDV00100 |
| SKU: | DCHACT20JH55BD V001 |
ACT20JH55BD V001
| Heilind Number: | DCHACT20JH55BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for rugged environments, with a shell material of Composite and Cadmium Olive Drab shell plating for durability. With a square flange shell type and a triple start threaded mating type, it ensures secure connections in demanding applications. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), it offers reliable performance in extreme conditions. Featuring 55 positions and a current rating of 7.5 A, it is suitable for a wide range of industrial and military applications. Its high voltage rating of 600 V AC, 850 V DC, 1800 Vrms makes it ideal for power transmission. Trust in this Standard Circular Connector for your connectivity needs.

