ACT20JH55HA V001

Heilind Number:DCHACT20JH55HA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55HA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55HA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55HAV00100
SKU:DCHACT20JH55HA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell, ensuring reliability in extreme environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a shell size of 23 and 55 pin contacts, it offers secure and efficient connections. The Triple Start Threaded mating type guarantees a robust interface, while the Cadmium Olive Drab shell plating provides corrosion resistance. This connector, with a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, is ideal for aerospace, defense, and industrial applications, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.