| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55JBV00100 |
| SKU: | DCHACT20JH55JB V001 |
ACT20JH55JB V001
| Heilind Number: | DCHACT20JH55JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the esteemed DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, featuring a durable Composite shell with Cadmium Olive Drab plating for enhanced reliability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures robust power transmission. Its square flange design, 55 socket contacts, and Triple Start Threaded mating type guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for use in extreme conditions. Trust in this connector for dependable performance in critical applications.

