| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55JCV00100 |
| SKU: | DCHACT20JH55JC V001 |
ACT20JH55JC V001
| Heilind Number: | DCHACT20JH55JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell with Cadmium Olive Drab plating, ensures reliable conductivity in harsh environments. With a voltage rating of 600V AC and 850V DC, and an amperage of 7.5A, it's suitable for a wide range of power requirements. The 55 Socket contacts, meeting Triple Start Threaded mating standards, guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for demanding industrial and aerospace systems. Trust in its quality and performance for your critical connectivity needs.

