| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55JDV00100 |
| SKU: | DCHACT20JH55JD V001 |
ACT20JH55JD V001
| Heilind Number: | DCHACT20JH55JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket contact connector offers a maximum amperage of 7.5 A and a robust composite shell material that can withstand extreme temperatures from -65 to 200°C. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Its square flange design features 55 contacts, providing secure connections in any environment. The cadmium olive drab shell plating offers corrosion resistance, while the triple start threaded mating type allows for easy installation. Trust in this connector for dependable and efficient connectivity in critical systems.

