ACT20JH55JE V001

Heilind Number:DCHACT20JH55JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55JEV00100
SKU:DCHACT20JH55JE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable construction with a shell size of 23 and a square flange for secure mounting. With 55 socket contacts and a triple start threaded mating type, it ensures reliable connections in challenging environments. Offering a maximum amperage of 7.5A and a voltage rating of 600V AC/850V DC, it's suitable for a wide range of power and signal transmission tasks. Its cadmium olive drab shell plating and composite shell material provide excellent durability and corrosion resistance, while its wide operating temperature range of -65 to 200°C makes it ideal for use in extreme conditions. Trust in this connector for seamless performance in your critical applications.