| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55PCV00100 |
| SKU: | DCHACT20JH55PC V001 |
ACT20JH55PC V001
| Heilind Number: | DCHACT20JH55PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed to deliver reliable power and signal transmission, with a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a durable composite shell and Cadmium Olive Drab plating, it ensures robust performance in diverse environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 55 pin positions and a square flange design, it offers secure and efficient mating, making it ideal for a wide range of applications. Elevate your connectivity solutions with this premium connector.

