| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55PDV00100 |
| SKU: | DCHACT20JH55PD V001 |
ACT20JH55PD V001
| Heilind Number: | DCHACT20JH55PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for top-tier performance, this connector features a square flange mount type for secure installations. With a 7.5 A amperage rating and a voltage handling capacity of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 23 shell size accommodates 55 pin contacts, with a Triple Start Threaded mating type for secure connections. Crafted from composite material and coated with Cadmium Olive Drab plating, it guarantees durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable solution for demanding applications. Trust in its performance for your connectivity needs.

