| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55PEV00100 |
| SKU: | DCHACT20JH55PE V001 |
ACT20JH55PE V001
| Heilind Number: | DCHACT20JH55PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 55-pin configuration with Pin contacts and a Triple Start Threaded mating type, ensuring secure and reliable connections in demanding environments. Rated for 7.5 A and 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for aerospace, military, and industrial applications. The Cadmium Olive Drab shell plating and Composite shell material enhance durability, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it versatile. Trust in its quality as part of our Standard Circular Connectors range.

