| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55PNV00100 |
| SKU: | DCHACT20JH55PN V001 |
ACT20JH55PN V001
| Heilind Number: | DCHACT20JH55PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55PN V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors is a high-performance circular connector designed for demanding applications. With a shell size of 23 and 55 pin contacts, it ensures reliable signal transmission in harsh environments. Featuring a Triple Start Threaded mating type and Cadmium Olive Drab shell plating, it offers secure connections and excellent corrosion resistance. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it is suitable for use in a wide range of industrial and aerospace applications, making it a crucial component for mission-critical systems.

