| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JH55SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JH55SBV00100 |
| SKU: | DCHACT20JH55SB V001 |
ACT20JH55SB V001
| Heilind Number: | DCHACT20JH55SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JH55SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features 55 socket contact positions for seamless power and signal transmission. Its durable composite shell, coated with Cadmium Olive Drab plating, ensures reliability in harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and operating temperatures ranging from -65 to 200°C (-85 to 392°F), it offers versatility and longevity. The triple start threaded mating type guarantees secure connections, making it an essential component for aerospace, military, and industrial use. Experience superior quality and performance with this Connector.

