ACT20JH55SC V001

Heilind Number:DCHACT20JH55SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55SCV00100
SKU:DCHACT20JH55SC V001

Detailed Description

Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a Square Flange mount type and 23 shell size, making it ideal for demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Cadmium Olive Drab shell plating enhances durability, while its 55 socket contact positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for aerospace, defense, and industrial applications. Trust in its Triple Start Threaded mating type for secure connections. Compliant with industry standards, this Circular Connector is a vital component for your connectivity needs. Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE.