ACT20JH55SN V001

Heilind Number:DCHACT20JH55SN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JH55SN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JH55SN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JH55SNV00100
SKU:DCHACT20JH55SN V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for critical applications, offering a durable construction with a shell material of composite. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 55 socket contact type, along with a shell plating of Cadmium Olive Drab, guarantees secure connections. Operating in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for harsh environments. The Square Flange Receptacle, featuring a square flange mount type and a shell size of 23, is ideal for industrial and aerospace settings. Trust in this connector for its superior amperage of 7.5 A and triple start threaded mating type, meeting the highest standards of performance and reliability.