| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04AAV00100 |
| SKU: | DCHACT20JJ04AA V001 |
ACT20JJ04AA V001
| Heilind Number: | DCHACT20JJ04AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this robust connector features a shell size of 25 and a triple-start threaded mating type, ensuring secure connections in demanding environments. With a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees reliable power transmission. The Cadmium Olive Drab shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) allows for versatile use. With 56 positions and an amperage of 13A, this connector is suitable for various applications in aerospace, defense, and industrial settings. Trust in its quality and performance for your connectivity needs.

