ACT20JJ04AN V001

Heilind Number:DCHACT20JJ04AN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ04AN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ04AN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ04ANV00100
SKU:DCHACT20JJ04AN V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring a square flange mount type and 25 shell size, it ensures easy installation and compatibility. With 56 positions and a triple start threaded mating type, it facilitates efficient signal transmission. The shell, made of composite material, provides durability and resilience in harsh environments, with a wide operating temperature range of -65 to 200°C. Its Cadmium Olive Drab shell plating offers corrosion resistance, making it suitable for a variety of industrial and aerospace applications. Elevate your connectivity solutions with this high-quality Circular Connector.