ACT20JJ04BA V001

Heilind Number:DCHACT20JJ04BA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ04BA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ04BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ04BAV00100
SKU:DCHACT20JJ04BA V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors SQUARE FLANGE RECEPTACLE. This high-performance connector, part of our Standard Circular Connectors range, is designed for demanding applications. With a robust shell material and Cadmium Olive Drab shell plating, it ensures durability in harsh environments. Featuring 56 positions and a Triple Start Threaded mating type, it offers secure and efficient connections. With a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 13 A, it is suitable for a wide range of power and signal transmission needs. Its operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility, making it an essential component in various industries. Elevate your connectivity with this reliable and high-performance connector.