ACT20JJ04BN V001

Heilind Number:DCHACT20JJ04BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ04BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ04BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ04BNV00100
SKU:DCHACT20JJ04BN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for maximum performance, this connector offers a robust amperage of 13A and a high voltage rating of 600V AC, 850V DC, and 1800Vrms. With a shell size of 25, it features 56 positions for seamless integration. The shell, made of composite material, ensures durability in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type and Cadmium Olive Drab shell plating guarantee secure and reliable connections. Ideal for various applications, this Square Flange Receptacle is a vital component in your connectivity solutions.