| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04HBV00100 |
| SKU: | DCHACT20JJ04HB V001 |
ACT20JJ04HB V001
| Heilind Number: | DCHACT20JJ04HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Built for durability in industrial settings, this connector boasts a Composite shell with Cadmium Olive Drab plating, ensuring reliable performance in harsh conditions. With a high voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it's ideal for power transmission. The 25 shell size accommodates 56 pin contacts, secured by a Triple Start Threaded mating system. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a trusted solution for critical connections.

