| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04HDV00100 |
| SKU: | DCHACT20JJ04HD V001 |
ACT20JJ04HD V001
| Heilind Number: | DCHACT20JJ04HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 13 A amperage capacity and 600 V AC, 850 V DC, 1800 Vrms voltage ratings. Its durable construction, featuring Cadmium Olive Drab shell plating and Composite shell material, ensures reliable operation in harsh environments, with an operating temperature range of -65 - 200 °C (-85 - 392 °F). Offering 56 contact positions and a Triple Start Threaded mating type, this connector provides secure and efficient connections for industrial and aerospace use. Trust in its quality and performance for your connectivity needs.

