| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04HEV00100 |
| SKU: | DCHACT20JJ04HE V001 |
ACT20JJ04HE V001
| Heilind Number: | DCHACT20JJ04HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector can handle up to 13A of current at 600V AC, 850V DC, and 1800Vrms. With a durable Composite shell and Cadmium Olive Drab plating, it ensures reliable operation in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring 56 pins in a Square Flange Receptacle configuration, it offers secure and efficient Triple Start Threaded mating. Perfect for demanding industrial and aerospace settings, this Connector guarantees robust and dependable connectivity in any situation. Upgrade your system with the ultimate in quality and performance.

