| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04JNV00100 |
| SKU: | DCHACT20JJ04JN V001 |
ACT20JJ04JN V001
| Heilind Number: | DCHACT20JJ04JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 56 socket contacts and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it provides secure power transmission. The square flange mount type and triple start threaded mating type allow for easy installation and secure connections. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of industries, making it an essential component for seamless functionality in your systems.

