| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04PAV00100 |
| SKU: | DCHACT20JJ04PA V001 |
ACT20JJ04PA V001
| Heilind Number: | DCHACT20JJ04PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, making it ideal for use in harsh environments with an operating temperature range of -65 to 200°C. With 56 pin contact positions and a triple start threaded mating type, it ensures secure and reliable connections. Its Cadmium Olive Drab shell plating offers excellent corrosion resistance, while its 600V AC, 850V DC, and 1800Vrms voltage rating makes it suitable for a wide range of applications. Trust in this Connector for exceptional performance in demanding environments.

