| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04PCV00100 |
| SKU: | DCHACT20JJ04PC V001 |
ACT20JJ04PC V001
| Heilind Number: | DCHACT20JJ04PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a reliable solution with a contact rating of 13 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable shell, made of Composite material, ensures long-lasting use even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring a Square Flange design and Cadmium Olive Drab shell plating, it provides secure and efficient connections in a variety of settings. With 56 positions and a Triple Start Threaded mating type, it offers versatility and ease of installation. Trust in our Standard Circular Connectors for your connectivity needs.

