| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04PEV00100 |
| SKU: | DCHACT20JJ04PE V001 |
ACT20JJ04PE V001
| Heilind Number: | DCHACT20JJ04PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material and cadmium olive drab shell plating for enhanced durability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures reliable power transmission in demanding environments. Featuring 56 contact positions and a triple start threaded mating type, it guarantees secure and efficient connections. Its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of industrial settings. Trust in this Standard Circular Connector for seamless functionality in your critical operations.

