| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04PNV00100 |
| SKU: | DCHACT20JJ04PN V001 |
ACT20JJ04PN V001
| Heilind Number: | DCHACT20JJ04PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding applications, this rugged connector features a square flange mount for secure installation. With a high amperage rating of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 25 shell size accommodates 56 pin contacts, offering ample connectivity options. Crafted from composite material and plated with cadmium olive drab, it guarantees durability and corrosion resistance. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), it is suitable for use in extreme environments. Perfect for aerospace, military, and industrial applications, this connector is a trusted solution for your connectivity needs.

