| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04SBV00100 |
| SKU: | DCHACT20JJ04SB V001 |
ACT20JJ04SB V001
| Heilind Number: | DCHACT20JJ04SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a reliable amperage of 13 A and can handle voltage levels up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 25 and 56 socket contact positions, it ensures secure and efficient power transmission. Constructed with a durable composite shell material and featuring Cadmium Olive Drab plating, it guarantees longevity and resistance to harsh environments. Suitable for extreme operating conditions, it can withstand temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for demanding applications, this Square Flange Receptacle is a crucial component for your connectivity needs.

