| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04SDV00100 |
| SKU: | DCHACT20JJ04SD V001 |
ACT20JJ04SD V001
| Heilind Number: | DCHACT20JJ04SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design with a 13A amperage and 600V AC, 850V DC, 1800Vrms voltage rating. With a durable shell size 25, Cadmium Olive Drab shell plating, and 56 socket contact positions, it ensures secure and reliable connections in demanding environments. The Triple Start Threaded mating type and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it versatile for various applications. Trust in our Standard Circular Connectors for quality and performance in every connection.

