| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ04SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ04SEV00100 |
| SKU: | DCHACT20JJ04SE V001 |
ACT20JJ04SE V001
| Heilind Number: | DCHACT20JJ04SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ04SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a robust design capable of handling 13A of current and up to 600V AC/850V DC. Featuring 56 socket contacts in a square flange receptacle, it ensures secure and reliable connections in any environment. The Cadmium Olive Drab shell plating and composite shell material offer durability and protection, while the Triple Start Threaded mating type guarantees a secure fit. Operating in extreme temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.

