| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ19BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ19BNV00100 |
| SKU: | DCHACT20JJ19BN V001 |
ACT20JJ19BN V001
| Heilind Number: | DCHACT20JJ19BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ19BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance applications. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable power transmission. The square flange mount type and shell size of 25 provide secure and stable connections, while the composite shell material and triple start threaded mating type guarantee durability in harsh environments. With Cadmium Olive Drab shell plating for superior corrosion resistance and operating temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is perfect for industrial settings. Trust in the quality and performance of our Square Flange Receptacle for all your connectivity needs.

