| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ19JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ19JNV00100 |
| SKU: | DCHACT20JJ19JN V001 |
ACT20JJ19JN V001
| Heilind Number: | DCHACT20JJ19JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ19JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a reliable connection with an amperage of 23A and a voltage rating of 600V AC, 850V DC, 1800Vrms. Its durable composite shell and Cadmium Olive Drab plating ensure longevity and robustness, while the 19 contact positions and Triple Start Threaded mating type guarantee precise and efficient connections. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F), it's ideal for a wide range of environments. Upgrade your circular connector needs with this top-quality product.

