ACT20JJ19PN V001

Heilind Number:DCHACT20JJ19PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ19PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ19PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JJ19PNV00100
SKU:DCHACT20JJ19PN V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a rugged square flange construction, making it suitable for a variety of applications. With a high amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 25 shell size, along with its 19 pin contact configuration, offers versatile connectivity options. Crafted with durable composite material and cadmium olive drab shell plating, it guarantees long-lasting durability even in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for demanding industrial settings. Upgrade your circular connector system with this high-quality component.