| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ19SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JJ19SCV00100 |
| SKU: | DCHACT20JJ19SC V001 |
ACT20JJ19SC V001
| Heilind Number: | DCHACT20JJ19SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ19SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability, featuring a shell size of 25 and 19 socket contacts for secure connections. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The Cadmium Olive Drab shell plating ensures corrosion resistance, while the composite shell material can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Designed for Triple Start Threaded mating, this connector is ideal for demanding environments where ruggedness is paramount. Elevate your connectivity solutions with this essential component.

